Teng Tools 19 Drawer Wheeled Storage Unit, Steel

Subtotal (1 unit)*

$13,233.06

(exc. GST)

$14,556.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,233.06

*price indicative

RS Stock No.:
809-462
Mfr. Part No.:
TSS53R19
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Storage Unit

Material

Steel

Number of Drawers

19

Wheeled

Yes

Length

460mm

Width

1.35m

Height

1.54m

Colour

Red

Sub Type

Storage

Load Capacity

1.34t

Weight

242.3kg

COO (Country of Origin):
TW
The Teng Tools mobile tool storage solution features a robust stack system designed for professionals seeking efficient organisation and accessibility of tools.

Includes 19 fully extendable drawers, each equipped with smooth ball bearing slides

Constructed from heavy gauge steel with a 5-step rust prevention process for durability

Mobility enhanced by four 6 inch heavy-duty swivel castors, two of which are braked

Secure with a 3-digit combination lock, ensuring tool safety

Designed to accommodate various TengTools modules for high customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy