Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- RS Stock No.:
- 809-461
- Mfr. Part No.:
- TSS37R12
- Brand:
- Teng Tools
Subtotal (1 unit)*
$7,456.69
(exc. GST)
$8,202.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,456.69 |
*price indicative
- RS Stock No.:
- 809-461
- Mfr. Part No.:
- TSS37R12
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 12 | |
| Wheeled | Yes | |
| Length | 963mm | |
| Width | 963mm | |
| Height | 1.45m | |
| Colour | Red | |
| Sub Type | Storage | |
| Load Capacity | 920kg | |
| Weight | 135.11kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 12 | ||
Wheeled Yes | ||
Length 963mm | ||
Width 963mm | ||
Height 1.45m | ||
Colour Red | ||
Sub Type Storage | ||
Load Capacity 920kg | ||
Weight 135.11kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution offers a robust 12-drawer stack system designed for efficient organisation of tools in professional settings, ensuring durability and easy access.
Constructed from heavy gauge steel for enhanced durability
Features smooth-running ball bearing slides for easy drawer operation
Compatible with various module combinations in the TengTools Tool Control System
Equipped with 2 wide heavy-duty castors for stable mobility
Related links
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 19 Drawer Wheeled Storage Unit, Steel
- Teng Tools 16 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
