Subtotal (1 unit)*
$1,347.80
(exc. GST)
$1,482.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,347.80 |
*price indicative
- RS Stock No.:
- 809-457
- Mfr. Part No.:
- TSC15R1D
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Width | 382mm | |
| Colour | Red | |
| Height | 795mm | |
| Sub Type | Cabinet | |
| Load Capacity | 22.6kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Width 382mm | ||
Colour Red | ||
Height 795mm | ||
Sub Type Cabinet | ||
Load Capacity 22.6kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools side cabinet is a mobile storage solution that offers additional space for tools and equipment. Designed to fit securely on the side of a compatible Teng Tools cabinet, it enhances organisation in professional environments.
Fully lockable with a combination lock for enhanced security
Constructed to complement Teng Tools cabinets seamlessly
Dimensions include a width of 382mm, depth of 460mm, and height of 795mm
Net weight of 22,600 grams ensures sturdiness and durability
Related links
- Teng Tools Storage Unit
- Teng Tools Storage Unit, ABS
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
