Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- RS Stock No.:
- 809-977
- Mfr. Part No.:
- TSW37B8
- Brand:
- Teng Tools
Subtotal (1 unit)*
$4,322.26
(exc. GST)
$4,754.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,322.26 |
*price indicative
- RS Stock No.:
- 809-977
- Mfr. Part No.:
- TSW37B8
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 964mm | |
| Colour | Black | |
| Height | 813mm | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 920kg | |
| Weight | 82.1kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 964mm | ||
Colour Black | ||
Height 813mm | ||
Sub Type Roller Cabinet | ||
Load Capacity 920kg | ||
Weight 82.1kg | ||
- COO (Country of Origin):
- TW
The Teng Tools roller cabinet is a robust mobile tool storage solution designed for professional workshops, featuring eight fully extendable drawers to accommodate various tool sizes efficiently.
Constructed with a heavy-gauge steel frame for enhanced durability
Includes smooth ball bearing slides and EVA mats for quiet operation
Offers substantial weight capacity with drawers supporting up to 40 kg each
Features a phosphate-free rust prevention process for long-lasting corrosion resistance
Equipped with 2 heavy-duty castors for ease of mobility and stability
Related links
- Teng Tools 19 Drawer Wheeled Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 16 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
