Honeywell Technologies Toggle Switch, Bushing Mount, On-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $30.05

View bulk pricing options

Subtotal (1 unit)*

$239.99

(exc. GST)

$263.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$239.99-
5 - 9$233.98$30.05
10 +$230.37$96.20

*price indicative

RS Stock No.:
212-5237
Mfr. Part No.:
4TL1-3F
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

4PDT

Switch Operation

On-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Minimum Operating Temperature

-65°C

Actuator Length

26.67mm

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

71°C

Switch Configuration

On-On

Width

33.5mm

Series

TL

Height

26.7mm

Length

30mm

Standards/Approvals

UL, CE, CSA

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Current Rating, 4PDT Contact Configuration - 4TL1-3F


This toggle switch provides a Compact manual switching solution for electrical control panels and machinery. Designed for bushing mounting, it offers a straightforward on-on actuation and serves in environments demanding reliable multi-circuit selection. It is intended for use where a robust contact arrangement and straightforward installation are required.

Features and Benefits:


• Four-pole, double-throw contacts enable independent circuit switching
• 20A contact rating supports moderate current loads in control systems
• 125V AC and 28V DC contact capability accommodates mixed supply environments
• Screw terminals permit secure field wiring and straightforward maintenance
• Operating range from -65°C to 71°C allows use across harsh temperature conditions
• Non-illuminated actuator reduces wiring complexity and potential failure points

Applications


• Suitable for manual circuit selection in industrial automation panels
• Ideal for control desks requiring multiple isolated circuits
• Used with motor control systems needing reliable on-on switching
• Can be used for distribution panels where Compact multi-pole switching is required
• Suitable for retrofit projects replacing larger multi-contact switches

What mounting method is required for installation?


It fits into a bushing-mounted aperture and secures through the panel using the threaded bushing arrangement.

How are external connections MADE to the switch?


Electrical connections are brought to the screw-type terminals, allowing firm clamping of stranded or solid conductors.

What mechanical operation does the device provide?


The mechanism provides a two-position on-on action, switching between two fixed contact sets without an off position.

Can it handle both AC and DC systems?


Yes

the contacts are rated for operation at 125V AC and at 28V DC to suit different supply types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy