RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7167
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 31 left, shipping from 16 November 2026
- Plus 31 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.08 | - |
| 50 - 99 | $7.69 | 4% |
| 100 - 249 | $7.30 | 9% |
| 250 - 1249 | $6.93 | 14% |
| 1250 + | $6.59 | 18% |
*price indicative
- RS Stock No.:
- 734-7167
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Actuator Length | 8.13mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 15V dc | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-On | |
| Series | RS PRO | |
| Length | 8.13mm | |
| Standards/Approvals | RoHS & Lead Free | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Actuator Length 8.13mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 15V dc | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-On | ||
Series RS PRO | ||
Length 8.13mm | ||
Standards/Approvals RoHS & Lead Free | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Sub-Miniature Toggle Switches - RS Series
RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
