Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5229
- Mfr. Part No.:
- 4TL1-1D
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2,099.30
View bulk pricing optionsSubtotal (1 box of 20 units)*
$4,198.57
(exc. GST)
$4,618.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,198.57 | $209.929 | - |
| 5 + | $3,778.71 | $188.936 | $2,099.30 |
*price indicative
- RS Stock No.:
- 212-5229
- Mfr. Part No.:
- 4TL1-1D
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off-On | |
| Height | 26.7mm | |
| Series | TL | |
| Width | 33.5mm | |
| Length | 30mm | |
| Standards/Approvals | UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off-On | ||
Height 26.7mm | ||
Series TL | ||
Width 33.5mm | ||
Length 30mm | ||
Standards/Approvals UL, CSA, CE | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 4TL1-1D
This toggle switch is a manually operated electrical control intended for use in industrial and instrumentation panels where a three-position selector is required. It provides a straightforward on‑off‑on switching function with multiple isolated circuits, suitable for control and signal routing tasks in automation and electrical assemblies. The unit is non‑illuminated and designed for bushing mounting with screw‑style terminations for secure connections.
Features and Benefits:
• 4PDT contact arrangement enabling simultaneous multi‑circuit control
• 20A contact rating supporting high‑current switching needs
• Operates at up to 125V AC for mains‑compatible applications
• Rated for 28V DC for low‑voltage control circuits
• Terminal screws provide robust, serviceable wiring connections
• Wide temperature capability from -65°C to 71°C for harsh environments
• 20A contact rating supporting high‑current switching needs
• Operates at up to 125V AC for mains‑compatible applications
• Rated for 28V DC for low‑voltage control circuits
• Terminal screws provide robust, serviceable wiring connections
• Wide temperature capability from -65°C to 71°C for harsh environments
Applications
• Suitable for controlling multiple relay coils in automation racks
• Ideal for switching between redundant power sources in control panels
• Used for routing signals in test and measurement benches
• Can be used for manual mode selection on industrial machinery
• Ideal for switching between redundant power sources in control panels
• Used for routing signals in test and measurement benches
• Can be used for manual mode selection on industrial machinery
How is the switch mounted to a panel?
It fits through a panel aperture and secures via a bushing mount for a Compact fixed installation.
What actuator travel is provided for manual operation?
The exposed actuator length measures 26.67 mm, offering clear tactile engagement for deliberate switching.
Which Terminal type should I prepare for wiring?
The device uses screw terminals, so stranded or solid conductors crimped or sleeved provide reliable terminations.
What approvals cover its safety and conformity?
The component carries UL, CSA and CE approvals indicating compliance with the relevant safety and conformity standards.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
