Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5235
- Mfr. Part No.:
- 4TL1-2D
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $25.25
View bulk pricing optionsSubtotal (1 unit)*
$201.54
(exc. GST)
$221.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $201.54 | - |
| 5 - 9 | $196.49 | $25.25 |
| 10 + | $193.48 | $80.60 |
*price indicative
- RS Stock No.:
- 212-5235
- Mfr. Part No.:
- 4TL1-2D
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 71°C | |
| Width | 33.5mm | |
| Series | TL | |
| Standards/Approvals | CE, UL, CSA | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 71°C | ||
Width 33.5mm | ||
Series TL | ||
Standards/Approvals CE, UL, CSA | ||
Length 30mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-2D
This toggle switch provides manual selection between electrical circuits for use in industrial and equipment panels. It is designed for panel mounting via a threaded bushing and offers a straightforward on-off actuation with a three-position arrangement that includes a central inactive position. The control suits environments where robust current switching and compatibility with common AC and DC systems are required.
Features and Benefits:
• 20A contact rating delivers high-current switching capacity
• 4PDT contact arrangement allows simultaneous control of four circuits
• Screw terminals enable secure, serviceable wiring connections
• Compatible with 125V AC and 28V DC for mixed-voltage systems
• Operates from -65°C to 71°C for wide temperature tolerance
• Actuator length 26.67mm provides positive manual engagement
• 4PDT contact arrangement allows simultaneous control of four circuits
• Screw terminals enable secure, serviceable wiring connections
• Compatible with 125V AC and 28V DC for mixed-voltage systems
• Operates from -65°C to 71°C for wide temperature tolerance
• Actuator length 26.67mm provides positive manual engagement
Applications
• Suitable for industrial control panels requiring multi-circuit switching
• Ideal for machinery where simultaneous circuit changeover is needed
• Used with control relays and contactors in automation systems
• Can be used for electrical test rigs needing a NEUTRAL centre position
• Ideal for machinery where simultaneous circuit changeover is needed
• Used with control relays and contactors in automation systems
• Can be used for electrical test rigs needing a NEUTRAL centre position
How is the switch mounted to a panel?
It fits through a panel aperture and secures using the bushing for a robust, fixed installation.
What Terminal method is provided for electrical connections?
Wire connections are MADE via screw-type terminals that permit clamping of conductor ends and straightforward maintenance.
What switching configuration is available for circuit selection?
The mechanism provides an off-none-on arrangement across a four-pole double-throw layout to switch multiple independent circuits.
Which approvals cover suitability for regulated installations?
It carries recognised approvals from CE, UL and CSA indicating conformity with specified safety standards.
Related links
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
