Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5185
- Mfr. Part No.:
- 1TL1-31
- Brand:
- Honeywell Technologies
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$65.96
(exc. GST)
$72.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.96 | - |
| 5 - 9 | $64.32 | 2% |
| 10 + | $63.34 | 3% |
*price indicative
- RS Stock No.:
- 212-5185
- Mfr. Part No.:
- 1TL1-31
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Length | 30mm | |
| Width | 33.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 26.7mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Length 30mm | ||
Width 33.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Height 26.7mm | ||
Series TL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, SPDT Contact Configuration - 1TL1-31
This toggle switch provides a manual on/off control for electrical circuits in industrial and equipment panels. It is a single-pole, double-throw latching switch designed for straightforward changeover tasks where a Durable mechanical selector is required. The unit is non-illuminated and intended for panel-mount installations with screw-type electrical connections.
Features and Benefits:
• SPDT contact arrangement enables simple two-circuit selection
• 20A contact rating supports high-current switching demands
• Latching operation maintains chosen state without power
• 125V AC and 28V DC compatibility supports mixed-voltage systems
• Screw terminals allow secure, serviceable conductor connections
• Approved to CE, CSA and UL standards for recognised acceptance
• 20A contact rating supports high-current switching demands
• Latching operation maintains chosen state without power
• 125V AC and 28V DC compatibility supports mixed-voltage systems
• Screw terminals allow secure, serviceable conductor connections
• Approved to CE, CSA and UL standards for recognised acceptance
Applications
• Suitable for control panels in automation systems
• Ideal for switching power feeds in electrical enclosures
• Used with motor starters for manual selector functions
• Can be used for changeover in instrumentation racks
• Suitable for retrofit or custom mechanical control assemblies
• Ideal for switching power feeds in electrical enclosures
• Used with motor starters for manual selector functions
• Can be used for changeover in instrumentation racks
• Suitable for retrofit or custom mechanical control assemblies
What mounting arrangement does it require for installation?
It mounts via a bushing fitted through a panel aperture, allowing a front-access actuator and rear Terminal access for wiring.
What environmental temperatures can it withstand during operation?
It is rated to operate across a wide temperature span from -65°C up to 71°C to accommodate cold storage and warm machinery spaces.
How is the actuator accessed and what is its length?
The exposed actuator extends 26.67mm from the mounting plane, providing ample leverage for manual operation.
What are the physical envelope measurements that affect panel layout?
The component presents a 33.5mm width, 26.7mm height and 30mm length for planning cut-outs and clearances.
Does the device include any illumination or indicator features?
No, it is supplied without illumination so indicator provision must be external if required.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
