Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5213
- Mfr. Part No.:
- 2TL1-3F
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,848.86
(exc. GST)
$3,133.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $2,848.86 | $142.443 |
| 2 - 3 | $2,786.17 | $139.309 |
| 4 + | $2,726.37 | $136.319 |
*price indicative
- RS Stock No.:
- 212-5213
- Mfr. Part No.:
- 2TL1-3F
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 30mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-3F
This toggle switch provides a manual on‑on switching function for industrial control panels and equipment, designed to change electrical circuits between two positions. It is a bushing‑mounted device with screw termination suited to panel installation and offers a latching action for maintained contacts in demanding operational settings.
Features and Benefits:
• DPDT contact arrangement enables switching of two separate circuits simultaneously
• 20A contact current capacity supports heavy‑duty load handling
• Rated for 125V AC and 28V DC for mixed‑voltage systems
• Terminal screws provide secure, serviceable wiring connections
• Operates across -65 to 71°C for wide ambient temperature tolerance
• 26.67mm actuator length gives positive manual engagement
• 20A contact current capacity supports heavy‑duty load handling
• Rated for 125V AC and 28V DC for mixed‑voltage systems
• Terminal screws provide secure, serviceable wiring connections
• Operates across -65 to 71°C for wide ambient temperature tolerance
• 26.67mm actuator length gives positive manual engagement
Applications
• Suitable for control panels requiring circuit isolation between two outputs
• Ideal for machinery where maintained on‑on selection is required
• Used with relay logic to switch multiple signal paths concurrently
• Can be used for retrofitting in industrial switchboards with bushing mounts
• Ideal for machinery where maintained on‑on selection is required
• Used with relay logic to switch multiple signal paths concurrently
• Can be used for retrofitting in industrial switchboards with bushing mounts
How is the switch secured into a panel or enclosure?
It mounts via a bushing Interface that accepts the actuator assembly and is tightened from the front of the panel for a fixed installation.
What Terminal arrangement should installers expect for wiring?
Electrical connections are MADE using screw terminals that clamp conductor ends for mechanical retention and electrical continuity.
How does the device behave mechanically when operated?
The mechanism is latching, so the switch remains in the selected position until manually moved to the alternate state.
Are there approvals or standards associated with the device?
It carries recognised safety approvals from UL, CSA and CE for use where those certifications are required.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
