Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5239
- Mfr. Part No.:
- 4TL1-70E
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5239
- Mfr. Part No.:
- 4TL1-70E
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On-On | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CE, UL, CSA | |
| Height | 26.7mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On-On | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CE, UL, CSA | ||
Height 26.7mm | ||
Length 30mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-70E
This toggle switch provides a Compact manual switching solution for industrial control panels and equipment. It is a four-pole, three-position device offering selectable on positions for routing circuits in automation, electrical and mechanical installations. The unit is intended for panel mounting via a bushing and connects with screw-type terminals to accommodate robust wiring in demanding operational environments.
Features and Benefits:
• 4PDT contact arrangement enabling simultaneous multi-circuit switching
• 20A contact rating allowing high-current signal or load control
• On-On-On action for three distinct circuit routing positions
• Rated for 125V AC and 28V DC to cover common control voltages
• Operating range from -65°C to 71°C for wide temperature resilience
• Actuator length 26.67mm for positive manual operation
• 20A contact rating allowing high-current signal or load control
• On-On-On action for three distinct circuit routing positions
• Rated for 125V AC and 28V DC to cover common control voltages
• Operating range from -65°C to 71°C for wide temperature resilience
• Actuator length 26.67mm for positive manual operation
Applications
• Suitable for routing multiple control lines in automation panels
• Ideal for switching power paths in electrical distribution racks
• Used with industrial machinery requiring manual mode selection
• Can be used for control logic changeover in test rigs
• Ideal for switching power paths in electrical distribution racks
• Used with industrial machinery requiring manual mode selection
• Can be used for control logic changeover in test rigs
What mounting method is required for panel installation?
The switch is designed for bushing mounting, which secures it through the panel aperture with the actuator accessible externally.
How are conductors terminated on this device?
Termination is via screw terminals, enabling firm clamping of stranded or solid conductors and straightforward field wiring.
What safety approvals accompany this component?
It holds CE, UL and CSA approvals, confirming conformity with relevant international standards.
How Compact is this switch for use in space-limited enclosures?
The external envelope measures 33.5mm by 26.7mm by 30mm, permitting integration into confined control layouts.
What mechanical feel can users expect from the actuator?
The 26.67mm actuator provides a distinct tactile position change consistent with manual selection between three on states.
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
