Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$220.47

(exc. GST)

$242.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$220.47
5 - 9$214.95
10 +$211.65

*price indicative

RS Stock No.:
212-5231
Mfr. Part No.:
4TL1-1D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

4PDT

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Minimum Operating Temperature

-65°C

Actuator Length

26.67mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Switch Configuration

On-Off-On

Maximum Operating Temperature

71°C

Standards/Approvals

UL, CSA, CE

Width

33.5mm

Series

TL

Height

26.7mm

Length

30mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 4TL1-1D


This toggle switch is a manually operated electrical control intended for use in industrial and instrumentation panels where a three-position selector is required. It provides a straightforward on‑off‑on switching function with multiple isolated circuits, suitable for control and signal routing tasks in automation and electrical assemblies. The unit is non‑illuminated and designed for bushing mounting with screw‑style terminations for secure connections.

Features and Benefits:


• 4PDT contact arrangement enabling simultaneous multi‑circuit control
• 20A contact rating supporting high‑current switching needs
• Operates at up to 125V AC for mains‑compatible applications
• Rated for 28V DC for low‑voltage control circuits
• Terminal screws provide robust, serviceable wiring connections
• Wide temperature capability from -65°C to 71°C for harsh environments

Applications


• Suitable for controlling multiple relay coils in automation racks
• Ideal for switching between redundant power sources in control panels
• Used for routing signals in test and measurement benches
• Can be used for manual mode selection on industrial machinery

How is the switch mounted to a panel?


It fits through a panel aperture and secures via a bushing mount for a Compact fixed installation.

What actuator travel is provided for manual operation?


The exposed actuator length measures 26.67 mm, offering clear tactile engagement for deliberate switching.

Which Terminal type should I prepare for wiring?


The device uses screw terminals, so stranded or solid conductors crimped or sleeved provide reliable terminations.

What approvals cover its safety and conformity?


The component carries UL, CSA and CE approvals indicating compliance with the relevant safety and conformity standards.

1 Box of 20
$7,928.22
1 Box of 20
$7,605.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy