Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5217
- Mfr. Part No.:
- 2TL222-7E
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$25,296.00
(exc. GST)
$27,825.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $25,296.00 | $1,264.80 | - |
| 2 - 3 | $24,739.49 | $1,236.975 | 2% |
| 4 + | $24,208.28 | $1,210.414 | 4% |
*price indicative
- RS Stock No.:
- 212-5217
- Mfr. Part No.:
- 2TL222-7E
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Actuator Length | 26.67mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On-On | |
| Width | 33.5mm | |
| Standards/Approvals | CE, UL, CSA | |
| Series | TL | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Actuator Length 26.67mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On-On | ||
Width 33.5mm | ||
Standards/Approvals CE, UL, CSA | ||
Series TL | ||
Length 30mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 28V DC Contact Dc Voltage - 2TL222-7E
This toggle switch is a manual bushing-mount control intended for switching dual circuits in industrial and electrical installations. It provides a three-position selector arrangement for flexible routing of signals or power and is designed for environments requiring sturdy connections and a non‑illuminated actuator.
Features and Benefits:
• Double-pole double-throw contactry supports simultaneous circuit switching
• Rated for 20 A contact current to handle high-load switching
• Accepts 125V AC and 28V DC for AC and DC system compatibility
• Screw-type terminals deliver secure, field-serviceable connections
• Operates across -65 °C to 71 °C for wide temperature deployments
• Non‑illuminated metal actuator reduces wiring complexity
• Rated for 20 A contact current to handle high-load switching
• Accepts 125V AC and 28V DC for AC and DC system compatibility
• Screw-type terminals deliver secure, field-serviceable connections
• Operates across -65 °C to 71 °C for wide temperature deployments
• Non‑illuminated metal actuator reduces wiring complexity
Applications
• Suitable for control panels requiring circuit polarity selection
• Ideal for machinery requiring changeover of two power lines
• Used with automation relay banks for manual override functions
• Can be used for vehicle or mobile equipment low-voltage switching
• Used for test rigs that need robust, repeatable manual switching
• Ideal for machinery requiring changeover of two power lines
• Used with automation relay banks for manual override functions
• Can be used for vehicle or mobile equipment low-voltage switching
• Used for test rigs that need robust, repeatable manual switching
What contact arrangement does it use and why is that useful?
It uses a double-pole double-throw arrangement which permits independent switching of two separate circuits, enabling changeover or isolation tasks without additional components.
How are electrical connections MADE and maintained?
Connections are secured via screw terminals, allowing straightforward installation, periodic retightening and simple replacement in the field.
What operating positions does the mechanism provide?
The mechanism offers three distinct switch positions in an on-on-on configuration to enable multiple routing states for each pole.
How does the temperature capability affect installation choices?
The operational range from -65 °C to 71 °C allows use in both low-temperature storage environments and moderately elevated industrial ambient conditions without derating.
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
