Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5228
- Mfr. Part No.:
- 4TL1-12P
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$555.69
(exc. GST)
$611.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $555.69 |
| 5 - 9 | $541.81 |
| 10 + | $533.45 |
*price indicative
- RS Stock No.:
- 212-5228
- Mfr. Part No.:
- 4TL1-12P
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Series | TL | |
| Standards/Approvals | UL, CE, CSA | |
| Length | 30mm | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Series TL | ||
Standards/Approvals UL, CE, CSA | ||
Length 30mm | ||
Width 33.5mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switching Capacity, 4PDT Contact Configuration - 4TL1-12P
This toggle switch provides multi-pole mechanical switching for control panels and equipment in industrial electrical and automation settings. It offers multiple stable throw positions for routing circuits and is intended for panel mounting using a threaded bushing. The actuator is non‑illuminated and built to operate across a wide ambient temperature range, making it suitable for demanding installations where robust manual switching is required.
Features and Benefits:
• Four‑pole changeover delivers simultaneous multi‑circuit control
• 20 A contact rating supports heavy current loads
• Operates at 125V AC for mains control and 28V DC for low‑voltage circuits
• Screw terminals enable secure field wiring connections
• Non‑illuminated actuator reduces wiring complexity and failure points
• Rated for -65 °C to 71 °C operation for wide ambient tolerance
• 20 A contact rating supports heavy current loads
• Operates at 125V AC for mains control and 28V DC for low‑voltage circuits
• Screw terminals enable secure field wiring connections
• Non‑illuminated actuator reduces wiring complexity and failure points
• Rated for -65 °C to 71 °C operation for wide ambient tolerance
Applications
• Suitable for control panels requiring simultaneous circuit switching
• Ideal for industrial machinery that needs multiple circuit changeover
• Used with power distribution assemblies in test rigs and benches
• Can be used for manual selection in automation control cabinets
• Ideal for industrial machinery that needs multiple circuit changeover
• Used with power distribution assemblies in test rigs and benches
• Can be used for manual selection in automation control cabinets
How is the switch mounted to a panel?
It is installed via a threaded bushing that secures the switch through a panel aperture and is tightened from the rear to provide a stable mount.
What Terminal style is provided for electrical connections?
Electrical connections are MADE using screw‑type terminals that accept stranded or solid conductors and allow torque‑controlled fastening.
How many positions does the actuator provide and what operation type is used?
The actuator offers three selectable positions with an on‑on‑on switching action to select between three discrete states.
What approvals accompany the component for industrial use?
The unit carries recognised safety approvals from UL, CE and CSA for acceptance in regulated installations.
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
