Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.66

(exc. GST)

$78.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
1 - 4$71.66
5 - 9$69.87
10 +$68.80

*price indicative

RS Stock No.:
212-5187
Mfr. Part No.:
1TL1-51
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cutout Size

12.4 (Dia.) x 11.4 mm

Minimum Operating Temperature

-65°C

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Actuator Length

17mm

Maximum Operating Temperature

71°C

Switch Configuration

On-On

Width

33.5mm

Series

TL

Height

26.7mm

Length

30mm

Standards/Approvals

UL, CSA, CE

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 1TL1-51


This toggle switch provides a straightforward, panel-mounted means of selecting between two circuits in industrial control and electrical systems. It is a non‑illuminated, mechanically latching on‑on device that offers single‑pole double‑throw switching for straightforward circuit selection in automation and mechanical control panels. The unit is intended for bushing mounting and connects via screw terminals for secure wiring.

Features and Benefits:


• 20A contact rating enables high‑current switching in control circuits
• 125V AC contact voltage supports mains‑compatible applications
• 28V DC contact voltage allows use in low‑voltage DC control systems
• SPDT contact arrangement permits alternate circuit selection
• Latching operation ensures a maintained switch position after actuation
• UL, CSA, CE approvals facilitate deployment in regulated installations

Applications


• Suitable for selector functions in industrial automation panels
• Ideal for switching auxiliary circuits in electrical distribution racks
• Used for control selection in mechanical machinery interfaces
• Can be used for mains and low‑voltage control in retrofit projects

What mounting method does it require for panel installation?


It uses a bushing mount that secures the actuator through the panel, providing a standard panel‑fixing interface.

How is the switch wired to control circuits?


Conductors are secured to screw‑type terminals which provide a clamped electrical connection for each contact.

What environmental temperature range can it tolerate during operation?


It operates between -65°C and 71°C, allowing use across a wide range of ambient conditions.

What is the actuator reach for panel clearance considerations?


The projecting actuator length measures 26.67mm to inform panel cut‑out and clearance planning.

Is the switch illuminated for status indication?


No, it is supplied without illumination, suitable when Visual indication is provided elsewhere.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy