Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5225
- Mfr. Part No.:
- 4TL1-10L
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$7,605.17
(exc. GST)
$8,365.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $7,605.17 | $380.259 | - |
| 2 - 3 | $7,437.86 | $371.893 | 2% |
| 4 + | $7,278.14 | $363.907 | 4% |
*price indicative
- RS Stock No.:
- 212-5225
- Mfr. Part No.:
- 4TL1-10L
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 30mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 30mm | ||
Series TL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 4TL1-10L
This toggle switch provides a compact, panel-mounted method to select between multiple circuit paths in industrial control panels and machinery. Designed for rugged electrical environments, it offers a triple-position mechanical arrangement and is suitable where reliable manual switching is required without illumination.
Features and Benefits:
• 4PDT contact arrangement supporting four independent circuits for flexible control
• 20A switching capacity enabling high-current circuit handling
• Screw terminals for secure conductor connections in field wiring
• On-On-On actuator offering three discrete switching positions for selection
• UL CSA CE approvals indicating recognised safety conformity
• Operating range from -65°C to 71°C for wide ambient tolerance
• 20A switching capacity enabling high-current circuit handling
• Screw terminals for secure conductor connections in field wiring
• On-On-On actuator offering three discrete switching positions for selection
• UL CSA CE approvals indicating recognised safety conformity
• Operating range from -65°C to 71°C for wide ambient tolerance
Applications
• Suitable for motor control circuit selection in automation panels
• Ideal for switching multiple power rails in test equipment racks
• Used for changeover functions in industrial machinery control
• Can be used for manual routing between redundant power sources
• Used with control cabinets requiring non-illuminated operator controls
• Ideal for switching multiple power rails in test equipment racks
• Used for changeover functions in industrial machinery control
• Can be used for manual routing between redundant power sources
• Used with control cabinets requiring non-illuminated operator controls
What mounting method is required for installation?
It fits a bushing-style panel hole and is intended for panel-mount installation with the threaded bushing engaged from the front.
Which voltages can the switch handle on its contacts?
Contact ratings accommodate up to 125VAC on alternating circuits and up to 28VDC on direct-current circuits.
How long is the actuator for operator access?
The lever projects 26.67mm from the mounting plane to provide tactile reach for operators.
What Terminal type is provided for wiring?
The switch uses screw-type terminals to clamp conductors and facilitate secure field connections.
- RS Stock No. 2125227
- Mfr. Part No. 4TL1-12P
1 Box of 20
$7,928.22
- RS Stock No. 2125228
- Mfr. Part No. 4TL1-12P
Each
$555.69
- RS Stock No. 2125226
- Mfr. Part No. 4TL1-10L
Each
$520.45
- RS Stock No. 2125233
- Mfr. Part No. 4TL1-1E
Each
$244.53
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac











