Honeywell Technologies Toggle Switch, Bushing Mount, On-On, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5182
- Distrelec Article No.:
- 304-58-824
- Mfr. Part No.:
- 1TL11-3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$3,734.21
(exc. GST)
$4,107.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $3,734.21 | $186.711 |
| 5 + | $3,360.78 | $168.039 |
*price indicative
- RS Stock No.:
- 212-5182
- Distrelec Article No.:
- 304-58-824
- Mfr. Part No.:
- 1TL11-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Actuator Length | 26.67mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Series | TL | |
| Width | 33.5mm | |
| Length | 30mm | |
| Height | 26.7mm | |
| Standards/Approvals | CSA, CE, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Actuator Length 26.67mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Series TL | ||
Width 33.5mm | ||
Length 30mm | ||
Height 26.7mm | ||
Standards/Approvals CSA, CE, UL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 125V AC Contact Ac Voltage - 1TL11-3
This toggle switch provides a simple mechanical means to select between two circuits in industrial control and electrical installations. It is a non‑illuminated, bushing‑mount device designed for direct manual operation and intended for use where a compact, robust two‑position selector is required. The switch uses screw terminals for secure wiring and offers approved compatibility with several international safety authorities.
Features and Benefits:
• SPDT contact arrangement enabling one‑input two‑output selection
• Rated for 20 A contact current for heavy‑duty switching loads
• Supports 125V AC switching for common mains‑control tasks
• Capable of 28V DC operation for low‑voltage control circuits
• Bushing mounting for straightforward panel installation
• Screw Terminal connections for Durable conductor fixation
• Rated for 20 A contact current for heavy‑duty switching loads
• Supports 125V AC switching for common mains‑control tasks
• Capable of 28V DC operation for low‑voltage control circuits
• Bushing mounting for straightforward panel installation
• Screw Terminal connections for Durable conductor fixation
Applications
• Suitable for motor‑control panels requiring two‑position selection
• Ideal for changeover circuits in automation systems
• Used with low‑voltage DC control circuits in machinery
• Can be used for mains distribution switching in equipment racks
• Suitable for retrofit work in industrial control cabinets
• Ideal for changeover circuits in automation systems
• Used with low‑voltage DC control circuits in machinery
• Can be used for mains distribution switching in equipment racks
• Suitable for retrofit work in industrial control cabinets
What Terminal method is used for wiring to ensure secure connections?
It employs screw‑type terminals that permit firm clamping of conductors and straightforward maintenance or rewiring.
Which environmental temperature range will the switch tolerate during operation?
The device will operate reliably between -65 °C and 71 °C, supporting use in cold‑storage and warm industrial environments.
How is the switch mechanically configured for user operation?
The mechanism provides an On‑On two‑position action using a single‑pole double‑throw arrangement for direct manual selection.
What approvals accompany the component for use in regulated installations?
It has recognitions from CSA, CE and UL, aligning it with multiple regional conformity requirements.
- RS Stock No. 2125237
- Mfr. Part No. 4TL1-3F
Each
$239.99
- RS Stock No. 2125236
- Mfr. Part No. 4TL1-3F
1 Box of 20
$4,198.00
- RS Stock No. 2125223
- Mfr. Part No. 2TL887-3
Each
$650.50
- RS Stock No. 2125187
- Mfr. Part No. 1TL1-51
Each
$71.66
Related links
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac











