- RS Stock No.:
- 525-4791
- Mfr. Part No.:
- P-411B
- Brand:
- Teishin Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit |
1 - 49 | $1.93 |
50 - 99 | $1.89 |
100 + | $1.87 |
- RS Stock No.:
- 525-4791
- Mfr. Part No.:
- P-411B
- Brand:
- Teishin Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Related links
- Teishin Electric Green White 56cm Lead Length
- Teishin Electric Red Male Banana Plug
- Teishin Electric Green Male Banana Plug
- Teishin Electric Green Yellow, 76cm Lead Length
- Teishin Electric Yellow Male Banana Plug
- Teishin Electric White Male Banana Plug
- Teishin Electric Blue Male Banana Plug
- Teishin Electric Red, 1m Lead Length