Honeywell Technologies Toggle Switch, Bushing Mount, On-On, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5183
- Mfr. Part No.:
- 1TL11-3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$255.57
(exc. GST)
$281.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $255.57 |
| 5 - 9 | $249.19 |
| 10 + | $245.42 |
*price indicative
- RS Stock No.:
- 212-5183
- Mfr. Part No.:
- 1TL11-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 30mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Width 33.5mm | ||
Standards/Approvals CSA, CE, UL | ||
Length 30mm | ||
Series TL | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 125V AC Contact Ac Voltage - 1TL11-3
This toggle switch provides a simple mechanical means to select between two circuits in industrial control and electrical installations. It is a non‑illuminated, bushing‑mount device designed for direct manual operation and intended for use where a compact, robust two‑position selector is required. The switch uses screw terminals for secure wiring and offers approved compatibility with several international safety authorities.
Features and Benefits:
• SPDT contact arrangement enabling one‑input two‑output selection
• Rated for 20 A contact current for heavy‑duty switching loads
• Supports 125V AC switching for common mains‑control tasks
• Capable of 28V DC operation for low‑voltage control circuits
• Bushing mounting for straightforward panel installation
• Screw Terminal connections for Durable conductor fixation
• Rated for 20 A contact current for heavy‑duty switching loads
• Supports 125V AC switching for common mains‑control tasks
• Capable of 28V DC operation for low‑voltage control circuits
• Bushing mounting for straightforward panel installation
• Screw Terminal connections for Durable conductor fixation
Applications
• Suitable for motor‑control panels requiring two‑position selection
• Ideal for changeover circuits in automation systems
• Used with low‑voltage DC control circuits in machinery
• Can be used for mains distribution switching in equipment racks
• Suitable for retrofit work in industrial control cabinets
• Ideal for changeover circuits in automation systems
• Used with low‑voltage DC control circuits in machinery
• Can be used for mains distribution switching in equipment racks
• Suitable for retrofit work in industrial control cabinets
What Terminal method is used for wiring to ensure secure connections?
It employs screw‑type terminals that permit firm clamping of conductors and straightforward maintenance or rewiring.
Which environmental temperature range will the switch tolerate during operation?
The device will operate reliably between -65 °C and 71 °C, supporting use in cold‑storage and warm industrial environments.
How is the switch mechanically configured for user operation?
The mechanism provides an On‑On two‑position action using a single‑pole double‑throw arrangement for direct manual selection.
What approvals accompany the component for use in regulated installations?
It has recognitions from CSA, CE and UL, aligning it with multiple regional conformity requirements.
Related links
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
