APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 287-3644
- Mfr. Part No.:
- 5646AB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$12.33
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 383 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.33 | - |
| 10 - 24 | $11.82 | 4% |
| 25 - 49 | $11.36 | 7% |
| 50 - 99 | $10.97 | 11% |
| 100 + | $10.58 | 14% |
*price indicative
- RS Stock No.:
- 287-3644
- Mfr. Part No.:
- 5646AB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 32.1mm | ||
Height 12.7mm | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch offers a wide range of models and options. With a diameter of 6.35mm, it is known for its reliability and versatility in various applications.
Double pole electrical functions for enhanced performance
Solder lug terminals for easy installation
Epoxy sealed terminals for added durability
UL and CSA approved for quality assurance
Operational temperature range of -40°C to +85°C for versatile usage
100,000 cycles low level or mechanical life for long-lasting durability
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 28 V ac
