Honeywell Technologies Toggle Switch, Bushing Mount, On-On, SPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5154
- Distrelec Article No.:
- 304-55-818
- Mfr. Part No.:
- 101TL2-3
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1,102.15
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,204.29
(exc. GST)
$2,424.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,204.29 | $110.215 | - |
| 5 + | $1,983.86 | $99.193 | $1,102.15 |
*price indicative
- RS Stock No.:
- 212-5154
- Distrelec Article No.:
- 304-55-818
- Mfr. Part No.:
- 101TL2-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.27mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Length | 30mm | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 33.5mm | |
| Series | TL | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.27mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Length 30mm | ||
Standards/Approvals UL, CSA, CE | ||
Width 33.5mm | ||
Series TL | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 125V AC Contact Ac Voltage - 101TL2-3
This toggle switch provides a simple mechanical method to select between two circuits in industrial control and equipment panels. Designed for panel installation with a bushing mount, it delivers manual two-position switching suitable for a variety of electrical control tasks where a compact, non-illuminated actuator is required.
Features and Benefits:
• SPDT contact arrangement offers single-pole dual-circuit selection
• 20A contact rating enables high-current switching in control circuits
• 125V AC contact capability supports common mains-level loads
• 28V DC compatibility permits use in low-voltage control systems
• IWTS Terminal style allows reliable wire-to-switch connections
• On-On operation provides a straightforward maintained switching action
• 20A contact rating enables high-current switching in control circuits
• 125V AC contact capability supports common mains-level loads
• 28V DC compatibility permits use in low-voltage control systems
• IWTS Terminal style allows reliable wire-to-switch connections
• On-On operation provides a straightforward maintained switching action
Applications
• Suitable for motor starter control panels in industrial automation
• Ideal for switching auxiliary circuits in electrical distribution gear
• Used for mode selection in mechanical equipment control stations
• Can be used for manual override in packaged control systems
• Used with low-voltage DC control racks for status selection
• Ideal for switching auxiliary circuits in electrical distribution gear
• Used for mode selection in mechanical equipment control stations
• Can be used for manual override in packaged control systems
• Used with low-voltage DC control racks for status selection
What range of ambient temperatures can it withstand during operation?
It operates across a wide thermal span from -65°C up to 71°C, allowing deployment in both cold storage and warm machinery enclosures.
What approvals indicate its acceptance for regulated installations?
It carries UL, CSA and CE approvals for conformity with recognised safety and performance criteria.
What physical clearance should be considered for panel depth and access?
The actuator projects 17.27mm beyond the panel face, so allow adequate front access for manual operation.
Which physical footprint dimensions matter when planning panel cut-outs?
The overall envelope measures 33.5mm in width, 30mm in length and 26.7mm in height for enclosure layout.
Related links
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
