NKK Switches Toggle Switch, Panel Mount, Non-Latching, SPDT, Solder Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$10.71
50 - 99$10.55
100 - 249$10.36
250 - 499$10.21
500 +$10.07

*price indicative

RS Stock No.:
354-2995
Mfr. Part No.:
S-1A
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

Non-Latching

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP88

Illuminated

No

Contact DC Voltage

12V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Actuator Length

17.5mm

Switch Configuration

On-Off-On

Actuator Material

Brass

Maximum Operating Temperature

70°C

Width

11.45mm

Standards/Approvals

CE, IEC, RoHS, UL

Length

28mm

Height

28.93mm

Mechanical Life

50000Operations

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy