Usag 250 mm Straight Shears for Steel
- RS Stock No.:
- 240-7614
- Mfr. Part No.:
- U02040004
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-7614
- Mfr. Part No.:
- U02040004
- Brand:
- Usag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Type of Cut | Straight | |
| Overall Length | 250 mm | |
| Cutting Capacity | 1.2 mm | |
| Material Cut | Steel | |
| Blade Finish | Sandblasted | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Type of Cut Straight | ||
Overall Length 250 mm | ||
Cutting Capacity 1.2 mm | ||
Material Cut Steel | ||
Blade Finish Sandblasted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Usag shears is designed for sheet steel. American model with wide straight blades.
Length 250 mm
