Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$39.98
(exc. GST)
$43.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.98 | - |
| 5 + | $32.89 | 17% |
*price indicative
- RS Stock No.:
- 575-582
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Material Cut | Sheet Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Material Cut Sheet Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Tin snips
RS PRO Tin Snips have a high cutting capability that is much greater than the strength of the user. The long handles multiply user effort to enabling thicker materials to be cut. They are ideal for all general-purpose sheet metal cutting and trimming.
Features and Benefits
• Non-slip joint, set and tested for a perfect cut
• Hollow-ground blades reduce friction for easier cutting
• Drop-forged carbon steel handles and blades
• Safety stop prevents pinched fingers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Irwin 300 mm Tin Snip for Sheet Metal
- Irwin 355 mm Tin Snip for Sheet Metal
- Irwin 280 mm Tin Snip for Sheet Metal
- Wiss 250 mm Tin Snip for Stainless Steel
- Bessey 250 mm Tin Snip for Wire
- Wiss 250 mm Tin Snip for Low Carbon Steel
- Stanley 250 mm Tin Snip for Stainless Steel
- Stanley 250 mm Tin Snip for Mild Steel Plastic Aluminium, Polyvinyl Chloride (Unplasticised)
