Bessey 240mm Tin Snip for Carbon Steel

Subtotal (1 unit)*

$91.34

(exc. GST)

$100.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.34

*price indicative

RS Stock No.:
125-3803
Mfr. Part No.:
DSET16
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Cut Type

Straight

Product Type

Tin Snip

Overall Length

240mm

Material Cut

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

Gedore Aviation Snip Set


Gedore Aviation snips for short, straight and curved cuts with a large radius in both left and right directions. Aviation snips are more commonly known as compound snips.

Features and Benefits


Set of aviation snips

No offset to blades

For short, straight and curved cuts with a large radius in both left and right directions

Edged with micro-serrations to prevent slipping

Available only in left cutting version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy