Channellock 238mm Aviation Snips Set for Stainless Steel, Cold Rolled Steel
- RS Stock No.:
- 232-4101
- Mfr. Part No.:
- 610BS
- Brand:
- Channellock
Subtotal (1 unit)*
$92.12
(exc. GST)
$101.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.12 |
*price indicative
- RS Stock No.:
- 232-4101
- Mfr. Part No.:
- 610BS
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Aviation Snips Set | |
| Overall Length | 238mm | |
| Cutting Capacity | 18 ga (Stainless Steel) | |
| Material Cut | Stainless Steel, Cold Rolled Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Aviation Snips Set | ||
Overall Length 238mm | ||
Cutting Capacity 18 ga (Stainless Steel) | ||
Material Cut Stainless Steel, Cold Rolled Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 610BS is the overpower the most heavy-duty materials with channel lock specialty snips. Its universal grip and high carbon steel blades give strength and durability against tough cuts. The overall length of the snip is the 238 mm.
Double overwind spring for long-lasting durability
Comfort grips designed for durability with high tensile steel handles
Precision cutting cuts straight on heavy duty material, thick or multiple layers, seams, and notch cuts
Related links
- Channellock 251mm Aviation Snips Set for Cold Rolled Steel
- Channellock 211mm Tin Snip for Cold Rolled Steel
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- RS PRO HG5297 Grey Cold Rolled Steel Instrument Case 40 mm 80 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 88 mm 200 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 92 mm 123 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
