Knipex 140mm Shears for Plastic
- RS Stock No.:
- 267-6834
- Mfr. Part No.:
- 95 05 140
- Brand:
- Knipex
Subtotal (1 unit)*
$61.37
(exc. GST)
$67.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.37 |
*price indicative
- RS Stock No.:
- 267-6834
- Mfr. Part No.:
- 95 05 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Shears | |
| Overall Length | 140mm | |
| Material Cut | Plastic | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Shears | ||
Overall Length 140mm | ||
Material Cut Plastic | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- IT
KNIPEX 95 05 140 Combination Shears plastic coated 140 mm
95 05 140 Combination Shears For cutting cardboard, plastics, aluminium, brass and copper foils. Not suitable for steel wire or iron sheets. Precision-ground, hardened blades. With opening spring and locking device. Pinch guard prevents operators' fingers being pinched. Adjustable bolted joint.
Technical attributes
For Cutting Cardboard, Plastics, Aluminium, Brass And Copper Foils
Not Suitable For Steel Wire Or Iron Sheets
Precision-Ground, Hardened Blades
With Opening Spring And Locking Device
Pinch Guard Prevents Operators' Fingers Being Pinched
Not Suitable For Steel Wire Or Iron Sheets
Precision-Ground, Hardened Blades
With Opening Spring And Locking Device
Pinch Guard Prevents Operators' Fingers Being Pinched
Related links
- Knipex 275mm Shears for Plastic
- Knipex 185 mm Tin Snip for Plastic
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex 1-Piece Combination Plier, 150 mm Overall
- Knipex Replacement Blade for Mitre Shears for Plastic and Rubber
