Channellock 251mm Aviation Snips Set for Cold Rolled Steel
- RS Stock No.:
- 232-4102
- Mfr. Part No.:
- 610SS
- Brand:
- Channellock
Subtotal (1 unit)*
$81.48
(exc. GST)
$89.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.48 |
*price indicative
- RS Stock No.:
- 232-4102
- Mfr. Part No.:
- 610SS
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Aviation Snips Set | |
| Overall Length | 251mm | |
| Cutting Capacity | 24 ga (CR Steel) | |
| Material Cut | Cold Rolled Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Aviation Snips Set | ||
Overall Length 251mm | ||
Cutting Capacity 24 ga (CR Steel) | ||
Material Cut Cold Rolled Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 610SS is the overpower the most heavy-duty materials with channel lock specialty snips. Its universal grip and high carbon steel blades give strength and durability against tough cuts.
Double overwind spring for long-lasting durability
Comfort grips designed for durability with high tensile steel handles
Precision cutting universal snip that cuts wide curves and trim cuts
Related links
- Channellock 238mm Aviation Snips Set for Stainless Steel, Cold Rolled Steel
- Channellock 211mm Tin Snip for Cold Rolled Steel
- RS PRO 250 mm Aviation Snips Set for Wire
- Channellock 251mm Tin Snip for Stainless Steel
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Housing Cold Rolled Steel
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Viton, Housing Cold Rolled Steel
- RS PRO HG5304 Grey Cold Rolled Steel Instrument Case 45 mm 100 mm
