Stanley 250mm Snips for Leather, Aluminium, Copper

Subtotal (1 unit)*

$55.82

(exc. GST)

$61.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.82

*price indicative

RS Stock No.:
278-3593
Mfr. Part No.:
FMHT73756-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Cut Type

Straight

Product Type

Snips

Overall Length

250mm

Cutting Capacity

120 mm

Material Cut

Leather, Aluminium, Copper

Blade Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

The Stanley ergo tin shear is ideal for cutting aluminium, PVC sheet metal, metal mesh, leather, copper and plastic. The cutting capacity is up to 18 gauge mild steel from 0.7 to 1.2 mm. The handles provide a firm and comfortable grip. The latch releases automatically when the handles are pressed together.

Suitable for intensive and heavy use up to 47,000 cutting movements

Chrome molybdenum steel with serrated jaws provides a firm grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy