Stanley 250mm Snips for Leather, Steel, Rubber, Aluminium, Cardboard, Polyvinyl Chloride

Subtotal (1 unit)*

$59.06

(exc. GST)

$64.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.06

*price indicative

RS Stock No.:
279-2224
Mfr. Part No.:
2-14-567
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Snips

Cut Type

Left

Overall Length

250mm

Cutting Capacity

0.7 → 12 mm

Handle Type

Comfort Grip

Material Cut

Leather, Steel, Rubber, Aluminium, Cardboard, Polyvinyl Chloride

Blade Finish

Chrome

Blade Material

Chrome Molybdenum Steel

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Aviation Angle cutting Shear with serrated cutting edges prevent slipping when cutting. It has forged steel (chrome molybdenum) for strength and cutting performance.

Double pivot action for high cutting power

Automatic single handed ratchet release with a simple press of the handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy