Subtotal (1 unit)*
$144.76
(exc. GST)
$159.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.76 |
*price indicative
- RS Stock No.:
- 236-1428
- Mfr. Part No.:
- 887A
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Nibbler | |
| Overall Length | 260mm | |
| Cutting Capacity | 1 mm | |
| Material Cut | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nibbler | ||
Overall Length 260mm | ||
Cutting Capacity 1 mm | ||
Material Cut Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has nibbler with inset opening spring and high demultiplication allow effortless cutting along intricate patterns, removing a strip 2.8 mm wide. The size of the nibbler is the 7 mm and the overall length is the 260 mm.
Lock-closed catch
Die and blade system severs the strip at end of run
Related links
- Facom 260 mm Shears for Steel
- Facom 320 mm Shears for Steel
- SAM 260mm Nibbling Shears for Steel Sheet
- Facom 260mm Stainless Steel General Purpose Scissor
- Facom 255mm Shears for Stainless Steel
- Facom 205 mm Tin Snip for Rubber Leather Polyvinyl Chloride, Cardboard
- Facom 205 mm Tin Snip for Cardboard Steel Aluminium, Leather
- Teng Tools 182mm Tin Snip for Steel