Turck Thermocouple, -210 °C → 650 °C Max
- RS Stock No.:
- 232-1093
- Mfr. Part No.:
- TTM-100-LIUPN-H1140
- Brand:
- Turck
Subtotal (1 unit)*
$334.75
(exc. GST)
$368.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.75 |
*price indicative
- RS Stock No.:
- 232-1093
- Mfr. Part No.:
- TTM-100-LIUPN-H1140
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | Thermocouple | |
| Maximum Temperature Sensed | 650°C | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Response Time | 100ms | |
| Minimum Temperature Sensed | -210°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Thermocouple | ||
Maximum Temperature Sensed 650°C | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Response Time 100ms | ||
Minimum Temperature Sensed -210°C | ||
- COO (Country of Origin):
- IT
The Turck temperature detection with current output and PNP/NPN transistor switching output
Parameterizable via IO-Link
Analog output 4…20 mA (2-wire)
Switching output
Related links
- Turck TTMS-100-LIUPN-H1140 Type Type Tp (Pt100 Sensor In 4-Wire Technology) Thermocouple, -210 °C → 650 °C Max
- Turck PT100 RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck Serial tap RTD Sensor 6 mm Dia 0.15 °C 650 °C Max
- Turck Serial tap RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck PT100 RTD Sensor 6 mm Dia 4 Wire, ±0.15°C 650 °C Max
- Turck TS Thermocouple, -210 °C → 1820 °C Max
- Fluke 566 Infrared Thermometer 650 °C Max F °C Measurements
- Steinel 704101 650 °C max