RS PRO Type J Adjustable Bayonet Thermocouple 2 m Length, 6 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 150-026
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.97
(exc. GST)
$74.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 January 2027
- Plus 30 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $67.97 |
| 6 - 29 | $66.68 |
| 30 + | $54.88 |
*price indicative
- RS Stock No.:
- 150-026
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Bayonet Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Probe Material | Glass Filled Thermoplastic | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Screw Clamp | |
| Cable Length | 2m | |
| Standards/Approvals | BS | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Bayonet Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Probe Material Glass Filled Thermoplastic | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Screw Clamp | ||
Cable Length 2m | ||
Standards/Approvals BS | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
RS PRO Type J Thermocouple 200 mm Length, 6 mm Diameter, -60°C to +350°C
Use this general-purpose Type J thermocouple from RS PRO to measure heat changes in reducing atmospheres. It consists of two contacts where one is a positive iron pin and the other is a negative Constantan (Copper-Nickel) pin. These convert heat changes to voltage for accurate temperature measurement. These wires are shielded by fibreglass material that not only protects you from electric shock but also prevents electromagnetic interference (EMI).
This thermocouple has an adjustable bayonet cap that ensures a constant contact pressure for the probe tip, so it can detect the slightest heat changes. It has a sensed temperature range between -60°C and +350°C that makes it suitable for use in harsh environments. It's commonly used in the plastics industry.
Features and Benefits
• Adjustable bayonet thermocouple accessory type
• Cable connector type
• Sensed temperature range of -60°C to +350°C
• Probe dimensions of 6 (diameter) x 200 mm (length)
• British Standards (BS) met include BS1843-1952
• Cable termination type
• Type J thermocouple
Related links
- RS PRO Type Type J Adjustable Bayonet Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 3 m Length -60 °C → 350 °C Max
- RS PRO RS225/1016 Type K Adjustable Bayonet Thermocouple 200 mm Length 60 °C → 350 °C Max
- RS PRO Type J Adjustable Bayonet Thermocouple 3 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type J Grounded Thermocouple 25 mm Length 60 °C → 350 °C Max
- RS PRO RS222/1016 Type J Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type J Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
