Omron E52 Type J Temperature Sensor, 0 °C → 760 °C Max
- RS Stock No.:
- 178-8278
- Distrelec Article No.:
- 304-21-897
- Mfr. Part No.:
- E52-ETJ1-100-2-P-B
- Brand:
- Omron
Get a bulk buy discount
Add 5 more to save $24.15
View bulk pricing optionsSubtotal (1 unit)*
$227.51
(exc. GST)
$250.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $227.51 | - |
| 5 - 9 | $222.68 | $24.15 |
| 10 + | $214.26 | $132.50 |
*price indicative
- RS Stock No.:
- 178-8278
- Distrelec Article No.:
- 304-21-897
- Mfr. Part No.:
- E52-ETJ1-100-2-P-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | J | |
| Maximum Temperature Sensed | 760°C | |
| Series | E52 | |
| Standards/Approvals | DIN 43714, IEC 584-3, JIS C1610, ANSI MC96.1, EN 60751, IEC 60529 (IP rating), BS 1843 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Sensor | ||
Thermocouple Type J | ||
Maximum Temperature Sensed 760°C | ||
Series E52 | ||
Standards/Approvals DIN 43714, IEC 584-3, JIS C1610, ANSI MC96.1, EN 60751, IEC 60529 (IP rating), BS 1843 | ||
Minimum Temperature Sensed 0°C | ||
Omron Temperature Sensor
The Omron E52 series temperature sensor is optimized to operate smoothly with E5 temperature controllers. It uses J type thermocouple for accurate temperature sensing. This temperature sensors and thermocouples provide accurate temperature sensing for standard and challenging environments and include a wide range of mounting and connection options. The length of the sensing tube is 100mm and cable is 2m. The cable is made of kapton material.
Features and Benefits
• Bending radius is twice the diameter
• High speed response due to protective tubing diameter
• Measuring point is isolated
• Temperature sensed ranges between 0°C and 760°C
Applications
• Measure seal temperatures
• Packaging machines
• Automotive industry
• Factory
• Instrumentation
• Medical use
Related links
- Omron E52 Type J Temperature Sensor 120 mm Length -80 °C → 600 °C Max
- RS PRO RS238/1019 Type Type J Mineral Insulated Thermocouple 250 mm Length -100 °C → 760 °C Max
- RS PRO RS238/1019 Type Type J Mineral Insulated Thermocouple 500 mm Length -100 °C → 760 °C Max
- RS PRO RS238/1019 Type Type J Mineral Insulated Thermocouple 150 mm Length -100 °C → 760 °C Max
- RS PRO RS238/1019 Type Type J Mineral Insulated Thermocouple 1 m Length -100 °C → 760 °C Max
- Omron E52-E Type K Temperature Sensor 100 mm Length, 6 mm Diameter → 400 °C Max
- Omron PT100 RTD Sensor 3 mm Dia 500 °C Max
- Omron PT100 RTD Sensor 6 mm Dia 1150 °C Max
