RS PRO Type J Thermocouple 2 m Length, 200 μm Diameter, -50 °C → +400 °C Max
- RS Stock No.:
- 621-2259
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.59
(exc. GST)
$65.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $59.59 |
| 6 - 29 | $58.14 |
| 30 + | $47.83 |
*price indicative
- RS Stock No.:
- 621-2259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 200μm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +400°C | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 200μm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +400°C | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
RS Pro Type J IEC Thermocouple Probe with Nozzle Termination
From RS Pro a Type J thermocouple temperature sensor conforming to IEC 584 standards. This Durable type J thermocouple has a 2 m long wire with glass Fibre insulation and a stainless steel braid. The probe is housed in a stainless steel sheath and fitted with a nozzle and a threaded bolt. This thermocouple has a ungrounded hot junction for a reduction in electrical interference.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is a Nozzle Termination?
This thermocouple probe has a nozzle at the end and a threaded bolt. The threaded bolt secures the thermocouple into a pre-determined threaded hole enabling the thermocouple to be mounted directly into the process. This method of connection allows the sensor to have a positive pressure at the sensing tip when it is installed
Features and Benefits
• Meets IEC 584 standards
• Durable glass Fibre insulated cable with stainless steel braid
• Stainless steel probe sheath for protection against corrosion
• Insulated hot junction for reduction in electrical interference
• Nozzle and threaded bolt for secure connection
Applications
This Type J nozzle end thermocouple is Ideal for use in applications where low profile temperature detection is required. Due to its construction this thermocouple can be used in harsh environment areas where a good positive securing method is required. These thermocouples are commonly used in the plastics and rubber industry, applications include nozzle extensions and manifolds on injection moulding machines
Related links
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO E06010 Type Type J Thermocouple 25 mm Length -50 °C → 750 °C Max
- RS PRO PTF6 Type Type J Thermocouple 10 mm Length -40 °C → 750 °C Max
- Electrotherm K7_T Type Type J Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K7_T Type Type J Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- RS PRO Type Type J Thermocouple 4 mm Length -40 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → 400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
