Turck PT100 RTD Sensor, 6mm Dia, 150mm Long, +650°C Max
- RS Stock No.:
- 232-1098
- Mfr. Part No.:
- TTMS-206A-CF-LIUPN-H1140-L150
- Brand:
- Turck
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$456.83
(exc. GST)
$502.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $456.83 |
- RS Stock No.:
- 232-1098
- Mfr. Part No.:
- TTMS-206A-CF-LIUPN-H1140-L150
- Brand:
- Turck
Related links
- Turck PT100 RTD Sensor, 3mm Dia, 150mm Long, +650°C Max
- Turck PT100 RTD Sensor, 6mm Dia, 150mm Long, +650°C Max
- Turck Temperature Sensor → +650°C
- Turck Temperature Probe 150mm Length, 6mm Diameter → +500°C
- Endress+Hauser PT100 Temperature Sensor, 9mm Dia, 150mm Long, 4...
- Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 150mm Long, 4...
- RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, 2 Wire, Probe,...
- RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, Probe, Class B +650°C Max