Turck TS Thermocouple, -210 °C → +150 °C Max
- RS Stock No.:
- 232-1091
- Mfr. Part No.:
- TS720-2UPN8-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$1,479.64
(exc. GST)
$1,627.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,479.64 |
*price indicative
- RS Stock No.:
- 232-1091
- Mfr. Part No.:
- TS720-2UPN8-H1141
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | Thermocouple | |
| Maximum Temperature Sensed | +150°C | |
| Series | TS | |
| Terminal Type | M12 x 1 | |
| Cable Length | 2m | |
| Standards/Approvals | EN 61326-2-3: 2013, IEC 61298-1, DIN EN 61140 | |
| Response Time | 100ms | |
| Minimum Temperature Sensed | -210°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Thermocouple | ||
Maximum Temperature Sensed +150°C | ||
Series TS | ||
Terminal Type M12 x 1 | ||
Cable Length 2m | ||
Standards/Approvals EN 61326-2-3: 2013, IEC 61298-1, DIN EN 61140 | ||
Response Time 100ms | ||
Minimum Temperature Sensed -210°C | ||
- COO (Country of Origin):
- DE
The Turck temperature detection with 2 PNP/NPN transistor switching outputs has screw-in adapter with process connection NPT1/2" male thread included in delivery.
4-digit, 2-colored, 12-segment display, rotatable by 180°
Related links
- Turck TS720 Thermocouple, -40 °C → 85 °C Max
- Turck Thermocouple, -210 °C → 650 °C Max
- Turck TTMS-100-LIUPN-H1140 Type Type Tp (Pt100 Sensor In 4-Wire Technology) Thermocouple, -210 °C → 650 °C Max
- Turck RTD Sensor 50 mm Long, 0.15 °C 150 °C Max
- Turck NO1 RTD Sensor 16 mm Long 0.15 °C 150 °C Max
- Turck FS100 Series Liquid Media Flow Sensor for Liquid 18L/min Max
- Turck LRS510 Series Radar Level Radar Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel