Correge E250 Type J Thermocouple 2 m Length, 300 μm Diameter, -40 °C → 600 °C Max

Subtotal (1 unit)*

$42.58

(exc. GST)

$46.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.58

*price indicative

RS Stock No.:
565-585
Mfr. Part No.:
E25063/TYPE J WELDED TIP/GLASS/FIBER/2M/CMPJI
Brand:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

300μm

Probe Length

2m

Probe Material

Fibreglass

Maximum Temperature Sensed

600°C

Series

E250

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

RoHS Certificate of Compliance

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
FR

Correge thermocouple J designed for temperature measurements up to +600°C


Includes a connector for straightforward installation and connection to monitoring equipment.

2m length

Welded tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy