Turck TTMS-100-LIUPN-H1140 Type Type Tp (Pt100 Sensor In 4-Wire Technology) Thermocouple, -210 °C → 650 °C Max

Subtotal (1 unit)*

$439.27

(exc. GST)

$483.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.27

*price indicative

RS Stock No.:
232-1096
Mfr. Part No.:
TTMS-100-LIUPN-H1140
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thermocouple Type

Type Tp (Pt100 Sensor In 4-Wire Technology)

Product Type

Thermocouple

Maximum Temperature Sensed

650°C

Probe Material

Stainless Steel, 316L Stainless Steel

Terminal Type

M12 x 1

Series

TTMS-100-LIUPN-H1140

Cable Length

2m

Standards/Approvals

IEC 61298-1

Minimum Temperature Sensed

-210°C

COO (Country of Origin):
IT
The Turck temperature detection with current output and PNP/NPN transistor switching output

Parameterizable via IO-Link

Analog output 4…20 mA (2-wire)

Switching output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy