Jumo 901006 Type K Thermocouple 710 mm Length, 6 mm Diameter, -35 °C → 800 °C Max
- RS Stock No.:
- 279-071
- Mfr. Part No.:
- 901006/65-547-2043-15-710-668/000
- Brand:
- Jumo
Subtotal (1 unit)*
$928.50
(exc. GST)
$1,021.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $928.50 |
*price indicative
- RS Stock No.:
- 279-071
- Mfr. Part No.:
- 901006/65-547-2043-15-710-668/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 710mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 800°C | |
| Terminal Type | Plug-In | |
| Series | 901006 | |
| Standards/Approvals | DIN EN 60584, DIN EN 14597, DIN 4754, RoHS | |
| Minimum Temperature Sensed | -35°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 710mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 800°C | ||
Terminal Type Plug-In | ||
Series 901006 | ||
Standards/Approvals DIN EN 60584, DIN EN 14597, DIN 4754, RoHS | ||
Minimum Temperature Sensed -35°C | ||
- COO (Country of Origin):
- DE
The Jumo Push in thermocouple may be used in connection with the standard DIN EN 14597 (DIN 3440), approved temperature control and limiter device, in heat transfer systems according to DIN 4754. With the Seebeck effect it can be used for temperature measurement in the operating medium air. The thermocouple is particularly suitable for applications in heating, furnace and apparatus construction. This double thermocouple 2 x NiCr-Ni DIN EN 60584 (class 2) is made for temperatures from -35 to +800°C. The terminal head in form B (M24 x 1,5) is made of aluminium die-cast and can withstand ambient temperatures up to 100°C. The 15 mm thick protection tube is made of stainless steel 1.4571 and is stepped at the tip 40 mm to diameter 5,5 mm.
The stainless steel protects the measuring insert against chemical influences and mechanical damage
The installation length can be variably selected between 50 and 670 mm by sliding stop flange
The thermocouple is intended exclusively for temperature measurements in gaseous media (air)
- RS Stock No. 0279172
- Mfr. Part No. 901006/65-547-2043-15-500-668/000
Each
$846.09
- RS Stock No. 0279167
- Mfr. Part No. 901006/66-550-2043-6-500-668/000
Each
$676.80
- RS Stock No. 5488348
- Mfr. Part No. 901230/41-1043-6-500-000/391,
Each
$196.89
- RS Stock No. 0279171
- Mfr. Part No. 901230/40-1043-6-300-104/000
Each
$204.86
Related links
- Jumo 901006 Type K Thermocouple 500 mm Length -35 °C → 800 °C Max
- Jumo 901006 Type K Thermocouple 500 mm Length -35 °C → 1000 °C Max
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- Jumo 901030 Thermocouple 600 mm Length 200 °C → 800 °C Max
- Jumo 901030 Type L Thermocouple 100 mm Length 200 °C → 800 °C Max
- Reckmann Type K Thermocouple 710 mm Length, 22 mm Diameter → 1370 °C Max
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 800 °C Max
- RS PRO Type K Thermocouple 265 mm Length 0 °C → 800 °C Max









