Jumo 901250 Type K Thermocouple 300 mm Length, 6 mm Diameter, -200 °C → 1200 °C Max

Subtotal (1 unit)*

$215.64

(exc. GST)

$237.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.64

*price indicative

RS Stock No.:
279-171
Mfr. Part No.:
901230/40-1043-6-300-104/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

300mm

Maximum Temperature Sensed

1200°C

Probe Material

Stainless Steel

Terminal Type

Push-in

Series

901250

Standards/Approvals

DIN EN 60584, DIN 43710, RoHS

Response Time

55s

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
DE
The Jumo Screw-in sheath thermocouple with a connection head in Form J is suitable for temperature measurement in liquid and gaseous media by means of the Seebeck effect. The vibration-resistant design guarantees a long service life. The good heat transfer between sheath and thermocouple enables short response times and high measuring accuracy. Due to its properties the sheath thermocouple is therefore often used in chemical plants, power stations, pipelines, in engine construction and on test benches. The single thermocouple 1x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1200 °C. The protection tube is made of Inconel 2.4816. The connection head is made of die-cast aluminium and has a cable gland M16 x 1.5.

The protection tube dimensions are 6 x 300 mm

The smallest bending radius is 5 x outer diameter

The process connection is a screw connection made of stainless steel 1.4571 with thread G 1/2 inch

The thermocouple is insulated against the sheath as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy