RS PRO Type K Thermocouple 265 mm Length, 8 mm Diameter, 0 °C → 800 °C Max
- RS Stock No.:
- 621-2439
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$326.16
(exc. GST)
$358.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $326.16 | - |
| 5 + | $268.44 | 17% |
*price indicative
- RS Stock No.:
- 621-2439
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 265mm | |
| Maximum Temperature Sensed | 800°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | Connection Head | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 20s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 265mm | ||
Maximum Temperature Sensed 800°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type Connection Head | ||
Standards/Approvals RoHS Compliant | ||
Response Time 20s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type K probe and KNE Terminal head assembly c/w 75 mm extension
Available with 150, 250 and 500mm versions
8 mm stainless steel sheath
Insulated tip junction
Aluminium IP67 Terminal head
½ in. BSP(P) process connection
Screw lead with retaining chain
Terminal Block is included
Cable entry via M20 cable gland
6 mm replaceable spring-loaded inserts also available
Note
Replacement spring loaded inserts are supplied longer than the probes to allow insertion into the head.
Related links
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 800 °C Max
- Electrotherm TE254-Exi-200 Type K Thermocouple 200 mm Length 0 °C → 800 °C Max
- Correge Type K Thermocouple 3000 mm Length 200 °C → 800 °C Max
- RS PRO Type K Thermocouple 165 mm Length, 8 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 500 mm Length, 1 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 400 mm Length, 6 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 600 mm Length, 6 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 100 mm Length, 1 mm Diameter → 800 °C Max
