onsemi FOD817A300 DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 739-0265
- Mfr. Part No.:
- FOD817A300
- Brand:
- onsemi
This image is representative of the product range
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.15
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 670 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.83 | $4.15 | - |
| 500 - 995 | $0.804 | $4.02 | $13.00 |
| 1000 + | $0.794 | $3.97 | $36.00 |
*price indicative
- RS Stock No.:
- 739-0265
- Mfr. Part No.:
- FOD817A300
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 70V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 160% | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 18μs | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 70V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 160% | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 18μs | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin DIP
- onsemi FOD817B300 DC Input Optocoupler 4-Pin DIP
- onsemi FOD817A DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Broadcom DC Input Optocoupler 4-Pin DIP
- Panasonic AQY272 DC Input Optocoupler 4-Pin DIP
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
