Jumo 901030 Type L Thermocouple 100 mm Length, 7 mm Diameter, -200 °C → +600 °C Max
- RS Stock No.:
- 357-7682
- Distrelec Article No.:
- 301-42-422
- Mfr. Part No.:
- 901030/10-150-1042-6-100-104/000
- Brand:
- Jumo
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$192.27
(exc. GST)
$211.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $192.27 | - |
| 5 - 9 | $189.33 | 1% |
| 10 + | $186.86 | 2% |
*price indicative
- RS Stock No.:
- 357-7682
- Distrelec Article No.:
- 301-42-422
- Mfr. Part No.:
- 901030/10-150-1042-6-100-104/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Product Type | Thermocouple | |
| Probe Diameter | 7mm | |
| Probe Length | 100mm | |
| Probe Material | 316Ti Stainless Steel | |
| Maximum Temperature Sensed | +600°C | |
| Terminal Type | Terminal Head Form | |
| Series | 901030 | |
| Standards/Approvals | DIN 43 710, DIN EN 60 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Product Type Thermocouple | ||
Probe Diameter 7mm | ||
Probe Length 100mm | ||
Probe Material 316Ti Stainless Steel | ||
Maximum Temperature Sensed +600°C | ||
Terminal Type Terminal Head Form | ||
Series 901030 | ||
Standards/Approvals DIN 43 710, DIN EN 60 584 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Screw-in thermocouples with Terminal head, form J, type L
For temperature measurements in liquid and gaseous media
Impermeability of this installation form in the case of negative pressure or overpressure is an important selection criterion
Areas of application: in heating and apparatus engineering, furnace construction
Terminal head MADE from cast aluminium is suitable for ambient temperatures of up to 100 °C
Protective tubes protect the measuring insert against chemical influences and mechanical damage
Measuring insert: thermocouples (elements) according to DIN 43710
With sealable Terminal head
Thread G1/2
Stainless steel protective tube, material no. 1.4571
- RS Stock No. 3577610
- Mfr. Part No. 901150/10-848-1042-6-50-11-2500/315,
Each
$126.80
- RS Stock No. 3577676
- Mfr. Part No. 901030/10-130-1042-6-50-104/000
Each
$191.02
- RS Stock No. 3577345
- Mfr. Part No. 901150/10-858-1042-6-100-11-2500/315,
Each
$129.99
- RS Stock No. 3577698
- Mfr. Part No. 901030/10-150-1042-6-150-104/000
Each
$247.63
Related links
- Jumo 901030 Thermocouple 600 mm Length 200 °C → 800 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo 901190 Type Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo 901120 Type L Thermocouple 460 mm Length 200 °C → 1600 °C Max
- Jumo 901250 Type K Thermocouple 300 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max










