Jumo 901006 Type K Thermocouple 500 mm Length, 6 mm Diameter, -35 °C → 1000 °C Max

Subtotal (1 unit)*

$676.80

(exc. GST)

$744.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.80

*price indicative

RS Stock No.:
279-167
Mfr. Part No.:
901006/66-550-2043-6-500-668/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

500mm

Probe Material

Ceramic

Maximum Temperature Sensed

1000°C

Terminal Type

Plug-In

Series

901006

Cable Length

5m

Standards/Approvals

DIN 43710, DIN 4754, TÜV-Nord no. 12 203 556139, TÜV-Süd no. C-T 1487-00/12, DIN EN 14597, TÜV-Nord no. SAS-110-2006TB-2, DIN EN 60584, DIN 43729

Minimum Temperature Sensed

-35°C

COO (Country of Origin):
DE
The Jumo Push in thermocouple may be used in connection with the standard DIN EN 14597 (DIN 3440), approved temperature control and limiter device, in heat transfer systems according to DIN 4754. With the Seebeck effect it can be used for temperature measurement in the operating medium air. The thermocouple is particularly suitable for applications in heating, furnace and apparatus construction. This double thermocouple 2 x NiCr-Ni K DIN EN 60584 (class 2) is made for temperatures from -35 to +1000°C. The terminal head in form B (15) is made of aluminium die-cast and can withstand ambient temperatures up to 100°C.

The 6 mm thick protection tube is made of ceramic (KER 710)

The insertion length is 420 to 475 mm

The thermocouple is intended exclusively for temperature measurements in gaseous media (air)

  • RS Stock No. 0279172
  • Mfr. Part No. 901006/65-547-2043-15-500-668/000
Each
$846.09
  • RS Stock No. 0279071
  • Mfr. Part No. 901006/65-547-2043-15-710-668/000
Each
$928.50
  • RS Stock No. 5488348
  • Mfr. Part No. 901230/41-1043-6-500-000/391,
Each
$196.89
  • RS Stock No. 3577430
  • Mfr. Part No. 901120/10-1043-15-500-668-27/000
Each
$327.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy