Jumo 901030 Type L Thermocouple 150 mm Length, 7 mm Diameter, -200 °C → +600 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$247.63

(exc. GST)

$272.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$247.63
5 - 9$244.30
10 +$241.13

*price indicative

RS Stock No.:
357-7698
Mfr. Part No.:
901030/10-150-1042-6-150-104/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

L

Probe Diameter

7mm

Probe Length

150mm

Probe Material

316Ti Stainless Steel

Maximum Temperature Sensed

+600°C

Series

901030

Terminal Type

Terminal Head Form

Standards/Approvals

DIN EN 60 584, DIN 43 710

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Screw-in thermocouples with Terminal head, form J, type L


For temperature measurements in liquid and gaseous media

Impermeability of this installation form in the case of negative pressure or overpressure is an important selection criterion

Areas of application: in heating and apparatus engineering, furnace construction

Terminal head MADE from cast aluminium is suitable for ambient temperatures of up to 100 °C

Protective tubes protect the measuring insert against chemical influences and mechanical damage

Measuring insert: thermocouples (elements) according to DIN 43710

With sealable Terminal head

Thread G1/2

Stainless steel protective tube, material no. 1.4571

  • RS Stock No. 3577676
  • Mfr. Part No. 901030/10-130-1042-6-50-104/000
Each
$191.02
  • RS Stock No. 3577610
  • Mfr. Part No. 901150/10-848-1042-6-50-11-2500/315,
Each
$126.80
  • RS Stock No. 3577682
  • Mfr. Part No. 901030/10-150-1042-6-100-104/000
Each
$192.27
  • RS Stock No. 3579981
  • Mfr. Part No. 901250/32-1042-3-200-11-2500/000
Each
$125.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy