Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- RS Stock No.:
- 278-775
- Mfr. Part No.:
- 901110/10-2043-22-710-669-27/000
- Brand:
- Jumo
Subtotal (1 unit)*
$559.89
(exc. GST)
$615.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.89 |
*price indicative
- RS Stock No.:
- 278-775
- Mfr. Part No.:
- 901110/10-2043-22-710-669-27/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Probe Length | 710mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Ceramic | |
| Series | 901110 | |
| Terminal Type | Push-in | |
| Standards/Approvals | DIN 43729, RoHS, DIN 43734 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Probe Length 710mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Ceramic | ||
Series 901110 | ||
Terminal Type Push-in | ||
Standards/Approvals DIN 43729, RoHS, DIN 43734 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple is suitable for temperature measurement in liquid and gaseous media by means of the Seebeck effect. The continuous protection tube is made of heat-resistant steel, material 1.4749 (operating temperature up to +1150 °C). The thermocouple can therefore be used excellently in heating, furnace and apparatus engineering. The double thermocouple 2x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1150 °C. The connection head in form A is made of die-cast aluminium.
It has an M20 x 1.5 cable gland
It can withstand ambient temperatures from -40 to +100 °C
The protective tube has a dimension of 22 x 710 mm
A stop flange (DIN 43734) serves as the process connection
- RS Stock No. 0279059
- Mfr. Part No. 901110/10-1043-22-710-669-27/000
Each
$486.15
- RS Stock No. 0279069
- Mfr. Part No. 901110/10-1043-22-500-669-27/000
Each
$474.02
- RS Stock No. 0279101
- Mfr. Part No. 901110/20-1043-15-500-669-93/000
Each
$360.82
- RS Stock No. 0278892
- Mfr. Part No. 901110/10-1043-22-1000-669-27/000
Each
$503.79
Related links
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 1000 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- Jumo 901006 Type K Thermocouple 710 mm Length -35 °C → 800 °C Max
- Jumo Thermocouple, 200 °C → 1200 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length, 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max










