Murata Thermistor, NTC Type 470 Ω, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $5.00

View bulk pricing options

Subtotal (1 bag of 25 units)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 975$0.247$6.18-
1000 - 1975$0.242$6.05$5.00
2000 +$0.238$5.95$18.00

*price indicative

RS Stock No.:
110-431
Mfr. Part No.:
NCP18XQ471J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Mount Type

Surface

Automotive Standard

No

Tolerance ±

5%

Application

Tuner, Temperature Compensation, Temperature Sensor, Crystal Oscillator

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

470Ω

Standards/Approvals

UL1434, File No. E137188 Vol. 2, Sec. 2

Depth

800μm

Height

800μm

Length

1.6mm

Termination Style

Electrode (Ag Alloy+Ni Plating+Sn Plating)

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0603 - NCP18X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Good stability over time.

Nickel barrier electrodes.

Remelt soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy