KYOCERA AVX Thermistor, NTC Type 33 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 167-6858
- Mfr. Part No.:
- NB21M00333KBB
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,240.00
(exc. GST)
$1,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.31 | $1,240.00 | - |
| 8000 - 12000 | $0.303 | $1,212.00 | 2% |
| 16000 + | $0.298 | $1,192.00 | 3% |
*price indicative
- RS Stock No.:
- 167-6858
- Mfr. Part No.:
- NB21M00333KBB
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB21 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Regulation, Level Detection, Temperature Measurement, Compensation Application, Alarm | |
| Package/Case | 0603 | |
| Accuracy | ±10 % | |
| Resistance at 25°C | 33kΩ | |
| Pin Count | 2 | |
| Termination Style | Flat | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB21 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Thermal Time Constant 4s | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Regulation, Level Detection, Temperature Measurement, Compensation Application, Alarm | ||
Package/Case 0603 | ||
Accuracy ±10 % | ||
Resistance at 25°C 33kΩ | ||
Pin Count 2 | ||
Termination Style Flat | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0603 NB21 Series
Related links
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
