Murata Thermistor, NTC Type 33 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 106-331
- Mfr. Part No.:
- NCP18WB333J03RB
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$4.63
(exc. GST)
$5.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 975 | $0.185 | $4.63 | - |
| 1000 - 1975 | $0.182 | $4.55 | 1% |
| 2000 + | $0.178 | $4.45 | 3% |
*price indicative
- RS Stock No.:
- 106-331
- Mfr. Part No.:
- NCP18WB333J03RB
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Mount Type | Chip | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Application | Temperature Compensation, Crystal Oscillator, Temperature Sensor, Tuner | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 33kΩ | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | Sec. 2, File No. E137188 Vol. 2, UL1434 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Mount Type Chip | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Application Temperature Compensation, Crystal Oscillator, Temperature Sensor, Tuner | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 33kΩ | ||
Depth 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals Sec. 2, File No. E137188 Vol. 2, UL1434 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP

NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
